PDP SEO Portlet

S4WM-1566508036-0D000G3S-00001

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S4WM-1566508036-0D000G3S-00001
Secondary Manufacturer Part#: S4WM-1566508036-0D000G3S-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
5000 K
4845 lm
2.25 A
36 V
84.6 W
Screw Mount
MSL 2A - 4 weeks
-40 to 100 °C
19 x 19 x 1.45 mm
Extended Industrial
COB LED
118 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: