PDP SEO Portlet

S4SM-1566659736-0C500H3S-00001

LED COB Cool White 6500K 1.44A Tray

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S4SM-1566659736-0C500H3S-00001
Secondary Manufacturer Part#: S4SM-1566659736-0C500H3S-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Sunlike COB series deliver natural sunlight spectrum. It is especially designed light source for human centric lighting by using violet LED and TRI-R phosphor technology. It‘s thermal management is excellent than other power LED solutions with wider Metal area. Sunlike series are ideal light sources for commercial lightings including shop, museum, hospital and other premium light quality required applications.

  • CRI Typ. 97 (on the BBL)
  • MacAdam 3-step binning
  • Uniformed Shadow
  • Excellent Thermal management
  • RoHs compliant

Technical Attributes

Find Similar Parts

Description Value
Cool White
97
6500 K
2615 lm
1.44 A
37 V
56.2 W
Screw Mount
-40 to 85 °C
19 x 19 x 1.45 mm
Industrial
COB LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $: