PDP SEO Portlet

S42180-08-E0:E5

LED Uni-Color White 88lm 4000K Chip LED 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S42180-08-E0:E5
Secondary Manufacturer Part#: S42180-08-E0:E5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Z-Power series is designed for high current operation and high flux output applicationsZ-Power LED's thermal management perform exceeds other power LED solutions. It incorporates state of the art SMD design and Thermal emission materialZ Power LED is ideal light sources for general illumination applications, custom designed solutions, automotive large LCD backlights

  • Illumination Color: Natural white
  • Super high Flux output and high Luminance
  • Designed for High Current Operation
  • Low Thermal Resistance
  • SMT Solderbility
  • Lead Free Product
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: