S42180-08-D0:D5
LED Uni-Color White 88lm 4500K Chip LED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S42180-08-D0:D5
Secondary Manufacturer Part#: S42180-08-D0:D5
- RoHS 10 Compliant
- Tariff Charges
Z-Power series is designed for high current operation and high flux output applicationsZ-Power LED's thermal management perform exceeds other power LED solutions. It incorporates state of the art SMD design and Thermal emission materialZ Power LED is ideal light sources for general illumination applications, custom designed solutions, automotive large LCD backlights
- Illumination Color: Natural white
- Super high Flux output and high Luminance
- Designed for High Current Operation
- Low Thermal Resistance
- SMT Solderbility
- Lead Free Product
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 4500 K | ||
| 5.6 x 2.7 mm | ||
| Circular | ||
| 88 lm | ||
| 260 | ||
| 700 mA | ||
| 3.3 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 8 x 5.08 | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Uni-Color | ||
| 123 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |