PDP SEO Portlet

S1WM-5050508018-00000000-0C001

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1WM-5050508018-00000000-0C001
Secondary Manufacturer Part#: S1WM-5050508018-00000000-0C001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
5000 K
Square
187 lm
260 °C
320 mA
18 V
6 W
Surface Mount
MSL 2A - 4 weeks
2SMD
2
5 x 5 x 0.7 mm
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:11000  Mult:1000  
USD $: