PDP SEO Portlet

S1WM-3030508006-0000004S-00001

LED Chip Cool White 5000K 250mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1WM-3030508006-0000004S-00001
Secondary Manufacturer Part#: S1WM-3030508006-0000004S-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
5000 K
142 lm
260 °C
250 mA
6.4 V
1.5 W
Surface Mount
Top Mount
2A
-40 to 100 °C
2SMD
2
3 x 3 x 0.6 mm
Extended Industrial
3030
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72000  Mult:4500  
USD $: