PDP SEO Portlet

S1WM-1111308009-0000003S-00001

LED Chip Warm White 3000K 700mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1WM-1111308009-0000003S-00001
Secondary Manufacturer Part#: S1WM-1111308009-0000003S-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
80
3000 K
115 lm
255 °C
700 mA
9 V
2.28 W
Surface Mount
Top Mount
2
2SMD
2
1.14 x 1.14 x 0.455 mm
S1WM
SMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $: