S1W0-5050657006-0000003S-00002
LED Chip Cool White 6500K 1000mA 2-Pin SMD T/R
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-5050657006-0000003S-00002
Secondary Manufacturer Part#: S1W0-5050657006-0000003S-00002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 6500 K | ||
| 667 lm | ||
| 260 °C | ||
| 1000 mA | ||
| 6.4 V | ||
| 6 W | ||
| Surface Mount | ||
| Top Mount | ||
| 2A | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 5 x 5 x 0.7 mm | ||
| Extended Industrial | ||
| 5050 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |