S1W0-5050407012-0000005S-PS001
LED Chip Neutral White 4000K 1.5A 2-Pin SMD T/R
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-5050407012-0000005S-PS001
Secondary Manufacturer Part#: S1W0-5050407012-0000005S-PS001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Neutral White | ||
| 70 | ||
| 4000 K | ||
| GaN | ||
| 2108 lm | ||
| 255 °C | ||
| 1.5 A | ||
| 11.5 V | ||
| 18 W | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| 2SMD | ||
| 2 | ||
| 5 x 5 x 0.9 mm | ||
| SMD | ||
| Chip LED | ||
| 125 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |