PDP SEO Portlet

S1W0-5050277006-0000003S-00002

LED Chip Warm White 2700K 640mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-5050277006-0000003S-00002
Secondary Manufacturer Part#: S1W0-5050277006-0000003S-00002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
70
2700 K
634 lm
260 °C
640 mA
6.4 V
6 W
Surface Mount
Top Mount
2A
-40 to 100 °C
2SMD
2
5 x 5 x 0.7 mm
Extended Industrial
5050
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:11000  Mult:1000  
USD $: