PDP SEO Portlet

S1W0-3535657003-0000005S-00002

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3535657003-0000005S-00002
Secondary Manufacturer Part#: S1W0-3535657003-0000005S-00002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
6500 K
Dome
327 lm
260 °C
1500 mA
2.95 V
Surface Mount
MSL 2 - 1 year
2SMD
2
3.5 x 3.5 x 2.2 mm
SMD
Chip LED
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: