S1W0-3535359003-0000004S-00001
LED Chip Warm White 3500K 1500mA 2-Pin SMD T/R
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3535359003-0000004S-00001
Secondary Manufacturer Part#: S1W0-3535359003-0000004S-00001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 90 | ||
| 3500 K | ||
| 2.9 x 1.45 mm | ||
| Dome | ||
| 325 lm | ||
| 260 °C | ||
| 1500 mA | ||
| 3 V | ||
| 5.22 W | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 3.5 x 3.5 x 2 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SZ5-M2-WW-C9 | ||
| SMD | ||
| Chip LED | ||
| 118 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |