PDP SEO Portlet

S1W0-3535308003-0000005S-00004

LED Chip Warm White 3000K 2000mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3535308003-0000005S-00004
Secondary Manufacturer Part#: S1W0-3535308003-0000005S-00004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
80
3000 K
3.2 x 1.6 mm
Dome
313 lm
260 °C
2000 mA
2.95 V
Surface Mount
Top Mount
2A
-40 to 105 °C
2SMD
2
3.5 x 3.5 x 2.29 mm
Extended Industrial
SZ5-M4-WW-C8
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8100  Mult:900  
USD $: