PDP SEO Portlet

S1W0-3535307003-0000005S-00004

LED Chip Warm White 3000K 1500mA 2-Pin CSMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3535307003-0000005S-00004
Secondary Manufacturer Part#: S1W0-3535307003-0000005S-00004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
70
3000 K
299 lm
260 °C
1500 mA
2.95 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
2CSMD
2
3.5 x 3.5 x 2.3 mm
CSMD
Chip LED
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:900  
USD $: