S1W0-3535279003-0000003S-00004
LED Chip Warm White 2700K 2A 3-Pin SMD T/R
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3535279003-0000003S-00004
Secondary Manufacturer Part#: S1W0-3535279003-0000003S-00004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 90 | ||
| 2700 K | ||
| 260 °C | ||
| 2 A | ||
| 2.95 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2A | ||
| -40 to 105 °C | ||
| 3SMD | ||
| 3 | ||
| 3.5 x 3.5 x 2.29 mm | ||
| Extended Industrial | ||
| Z-Power | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |