S1W0-3535278003-0000005S-00004
LED Chip Warm White 2700K 2000mA 2-Pin SMD T/R
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3535278003-0000005S-00004
Secondary Manufacturer Part#: S1W0-3535278003-0000005S-00004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 80 | ||
| 2700 K | ||
| 3.2 x 1.6 mm | ||
| Dome | ||
| 327 lm | ||
| 260 °C | ||
| 2000 mA | ||
| 2.95 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| 2SMD | ||
| 2 | ||
| 3.5 x 3.5 x 2.29 mm | ||
| SZ5-M4-WW-C8 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |