S1W0-3030408003-00000000-00002
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3030408003-00000000-00002
Secondary Manufacturer Part#: S1W0-3030408003-00000000-00002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Neutral White | ||
| 80 | ||
| 4000 K | ||
| 39.5 lm | ||
| 260 °C | ||
| 200 mA | ||
| 2.9 V | ||
| 0.6 W | ||
| Surface Mount | ||
| Top Mount | ||
| 2A | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 3.3 x 3 x 0.75 mm | ||
| Industrial | ||
| STW8C12C-E0 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |