PDP SEO Portlet

S1W0-3030407003-00000000-0P005

LED Chip Neutral White 4000K 65mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3030407003-00000000-0P005
Secondary Manufacturer Part#: S1W0-3030407003-00000000-0P005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Neutral White
70
4000 K
39.5 lm
260 °C
65 mA
2.8 V
1.37 W
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
2
3 x 3 x 0.6 mm
Industrial
STW7C2PB-E2
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72000  Mult:4500  
USD $: