PDP SEO Portlet

S1W0-3030277006-00000000-0S004

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-3030277006-00000000-0S004
Secondary Manufacturer Part#: S1W0-3030277006-00000000-0S004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
70
2700 K
128.5 lm
260 °C
120 mA
6.1 V
1.44 W
Surface Mount
Top Mount
2A
-40 to 85 °C
2SMD
2
3 x 3 x 0.6 mm
Industrial
3030
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:81000  Mult:4500  
USD $: