PDP SEO Portlet

S1W0-2835658003-0000003S-0PB01

LED Chip Cool White 6500K 65mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-2835658003-0000003S-0PB01
Secondary Manufacturer Part#: S1W0-2835658003-0000003S-0PB01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
6500 K
11.1 cd
35.1 lm
260 °C
65 mA
2.9 V
1 W
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
2
3.3 x 2.8 x 0.7 mm
Industrial
STW8A2PD-B1
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:288000  Mult:16000  
USD $: