S1W0-2835408003-0000003S-0PB01
LED Chip Neutral White 4000K 65mA 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Neutral White | ||
| 80 | ||
| 4000 K | ||
| 11.1 cd | ||
| 35.1 lm | ||
| 260 °C | ||
| 65 mA | ||
| 2.9 V | ||
| 1 W | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 3.3 x 2.8 x 0.7 mm | ||
| Industrial | ||
| STW8A2PD-B1 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |