PDP SEO Portlet

S1W0-2835278003-0000004S-00003

LED Chip Warm White 2700K 65mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-2835278003-0000004S-00003
Secondary Manufacturer Part#: S1W0-2835278003-0000004S-00003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
80
2700 K
31.1 lm
260 °C
65 mA
3.1 V
0.7 W
Surface Mount
Top Mount
2A
-40 to 85 °C
2SMD
2
3.3 x 2.8 x 0.7 mm
Industrial
3528
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:256000  Mult:4000  
USD $: