S1W0-2222507003-0000005S-P0001
LED Chip Cool White 5000K 2A 2-Pin SMD T/R
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-2222507003-0000005S-P0001
Secondary Manufacturer Part#: S1W0-2222507003-0000005S-P0001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 5000 K | ||
| GaN | ||
| 609 lm | ||
| 255 °C | ||
| 2 A | ||
| 3 V | ||
| 6.5 W | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 145 °C | ||
| 2SMD | ||
| 2 | ||
| 3.5 x 3.5 x 0.9 mm | ||
| SZ8-Y22-W0-C7 | ||
| SMD | ||
| Chip LED | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |