S1W0-1919507003-0000005S-00001
LED Chip Cool White 5000K 1.5A 2-Pin SMD T/R
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-1919507003-0000005S-00001
Secondary Manufacturer Part#: S1W0-1919507003-0000005S-00001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 5000 K | ||
| Gold | ||
| GaN | ||
| 535 lm | ||
| 255 °C | ||
| 1.5 A | ||
| 3.25 V | ||
| 7.8 W | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| 2SMD | ||
| 2 | ||
| 1.81 x 1.81 x 0.41 mm | ||
| SZ8-Y19-W0-C7 | ||
| SMD | ||
| Chip LED | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |