PDP SEO Portlet

S1W0-1919277003-0000005S-00001

LED Chip Warm White 2700K 1.5A 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-1919277003-0000005S-00001
Secondary Manufacturer Part#: S1W0-1919277003-0000005S-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
70
2700 K
Gold
GaN
467 lm
255 °C
1.5 A
3.25 V
7.8 W
Surface Mount
Top Mount
MSL 2 - 1 year
2SMD
2
1.81 x 1.81 x 0.41 mm
SZ8-Y19-WW-C7
SMD
Chip LED
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:19500  Mult:1500  
USD $: