PDP SEO Portlet

S1W0-1111578003-0000003S-00001

LED Chip Cool White 5700K 230mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1W0-1111578003-0000003S-00001
Secondary Manufacturer Part#: S1W0-1111578003-0000003S-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
5700 K
Gold
GaN
1.14 x 1.14 x 0.455 mm
Square
65 lm
255 °C
230 mA
3.05 V
Surface Mount
Top Mount
MSL 2 - 1 year
2SMD
2
1.14 x 1.14 x 0.455 mm
SMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:48000  Mult:3000  
USD $: