S1S0-3030279503-00000000-00001
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1S0-3030279503-00000000-00001
Secondary Manufacturer Part#: S1S0-3030279503-00000000-00001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 95 | ||
| 2700 K | ||
| Square | ||
| 20.4 lm | ||
| 260 °C | ||
| 150 mA | ||
| 3.2 V | ||
| 0.48 W | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 3 x 0.6 mm | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |