PDP SEO Portlet

S1CH-3535620003-00000000-00001

LED Single Chip Red 800mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1CH-3535620003-00000000-00001
Secondary Manufacturer Part#: S1CH-3535620003-00000000-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
2.6 x 1.3 mm
Dome
90 lm
260 °C
800 mA
2.55 V
Surface Mount
Top Mount
2A
-10 to 85 °C
2SMD
635 nm
2
3.5 x 3.5 x 1.93 mm
5 V
S1CH
SMD
Chip LED
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $: