PDP SEO Portlet

S1CH-3030660002-00000000-00001

LED Single Chip Deep Red 667nm 150mA 2-Pin SMD T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: S1CH-3030660002-00000000-00001
Secondary Manufacturer Part#: S1CH-3030660002-00000000-00001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Deep Red
667 nm
Tin
260 °C
150 mA
2.2 V
0.3 W
Surface Mount
Top Mount
2A
-30 to 100 °C
2SMD
660 nm
2
3 x 3 x 0.6 mm
3030
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:36000  Mult:4500  
USD $: