PDP SEO Portlet

PHBMGSRT722

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: PHBMGSRT722
Secondary Manufacturer Part#: PHBMGSRT722
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue|Green|Red
470|527|625 nm
195|800|200 mcd
InGaN|InGaN|AlGaInP
Circular
260
30 mA
3.8|4|2.5 V
114|120|81 mW
Surface Mount
Top Mount
-40 to 100 °C
6SMD
459, 520, 200 nm
6
6 x 5 x 2.3
5 V
Automotive
SMD
Tri-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $: