PDP SEO Portlet

N42182-S1

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: N42182-S1
Secondary Manufacturer Part#: N42182-S1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
5.6x5.6x2.7 mm
Circular
53 lm
260
800 mA
3.8 V
Surface Mount
Top Mount
-40 to 85 °C
2SMD
2
8 x 7.4 x 5.08 mm
SMD
Uni-Color
124 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: