LW514-BULK
LED Uni-Color White 2-Pin T-1 3/4 Bag
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW514-BULK
Secondary Manufacturer Part#: LW514-BULK
- RoHS 10 Compliant
- Tariff Charges
Lamp LEDs are effective in hot thermal and humid condition. This high brightness and weather-resistant packaging design makes these Lamp LEDs ideal for Outdoor applications such as traffic signals, variable message signs and backlighting for transparent sign panels.
- High luminous white emission
- Non-standoff leads
- 5mm package
- Viewing angle : 15 °
- Color Coordinates : x=0.31 y=0.31
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 35000 mcd | ||
| 5x5x7.5 mm | ||
| Circular | ||
| 6 lm | ||
| 260 | ||
| 30 mA | ||
| 3.8 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 2 | ||
| 5.6 x 5.6 x 8.5 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 15 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |