LU532
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| GaN | ||
| 4.98x4.98x7.7 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 4 V | ||
| 120 mW | ||
| Through Hole | ||
| Top Mount | ||
| -30 to 85 °C | ||
| 2 | ||
| 385 nm | ||
| 2 | ||
| 5.9 x 5.9 x 8.7 mm | ||
| 5 V | ||
| Uni-Color | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |