PDP SEO Portlet

GR101

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GR101
Secondary Manufacturer Part#: GR101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mcd
1.2x0.8x0.52 mm
Rectangular
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
-30 to 85 °C
2SMD
570 nm
2
1.6 x 0.8 x 0.8 mm
5 V
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $: