PDP SEO Portlet

FR104-II1

LED Uni-Color Red 2-Pin Chip LED T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: FR104-II1
Secondary Manufacturer Part#: FR104-II1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Small size suitable for compact appliances Surface-mounted and leadless chip LED device High brightness, wide variety of colors are available Tape and Reel packing Increases the life time of battery

  • 1.6 X 0.8 X 0.8 mm
  • Untinted, Diffused flat mold
  • Dominant Wavelength : 625nm

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
28 mcd
1.2x0.8x0.27 mm
Rectangular
30 mA
2.3 V
69 mW
Surface Mount
Top Mount
-30 to 85 °C
2Chip LED
2
1.6 x 0.8 x 0.4 mm
5 V
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100000  Mult:4000  
USD $: