EWT801-S
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: EWT801-S
Secondary Manufacturer Part#: EWT801-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 1680 mcd | ||
| InGaN | ||
| Circular | ||
| 5.04 lm | ||
| 30 mA | ||
| 4 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 110 °C | ||
| 2PLCC | ||
| 2 | ||
| 3.2 x 2.8 x 1.9 mm | ||
| 5 V | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |