B42180-08-O-BB1/BB2-H,I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 465 nm | ||
| 5.6 x 2.7 mm | ||
| Circular | ||
| 24.5 lm | ||
| 260 | ||
| 1000 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 8 x 5.08 | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Uni-Color | ||
| 123 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |