PDP SEO Portlet

AW3231

LED Uni-Color White 195lm 6300K LED Board T/R

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AW3231
Secondary Manufacturer Part#: AW3231
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Acriche series is designed for AC source operation and high flux output applications. Acriche is a semi-permanent and environmental semiconductor lighting that can be used in AC without additional deviceAcriche's thermal management perform exceeds other power LED solutions It incorporates state of the art SMD design and Thermal emission material

  • Illumination Color: Pure White
  • Connect directly in AC power
  • Power Saving
  • Long Life Time
  • Simple BOM
  • Miniaturization
  • Low thermal resistance
  • SMT solderbility
  • Lead Free product
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: