PDP SEO Portlet

AN4222

LED Uni-Color White

Manufacturer:Seoul Semiconductor
Avnet Manufacturer Part #: AN4222
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of LEDs: 4
  • Illumination Color: Warm White
  • Wavelength/Color Temperature: 3000 K
  • Width: 30 mm
  • Length: 30 mm
  • Packaging: Tray
  • Color Rendering Index - CRI: 85
  • Forward Current: 20 mA
  • Forward Voltage: 220 V
  • Luminous Flux/Radiant Flux: 200 lm
  • Power Rating: 4 W

Technical Attributes

Find Similar Parts

Description Value
200 lm
1 LEDs
4 W - for conversion only
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0
SubTotal:
$0.00