PDP SEO Portlet

AN4214

LED Uni-Color White

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AN4214
Secondary Manufacturer Part#: AN4214
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Illumination Color: Warm White
  • Wavelength/Color Temperature: 3000 K
  • Width: 24 mm
  • Length: 24 mm
  • Packaging: Tray
  • Color Rendering Index - CRI: 85
  • Forward Current: 80 mA
  • Forward Voltage: 110 V
  • Luminous Flux/Radiant Flux: 400 lm
  • Power Rating: 8 W

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: