PDP SEO Portlet

AN3220

LED Uni-Color White 2-Pin SMD

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AN3220
Secondary Manufacturer Part#: AN3220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Acriche series of LEDs are designed for AC operation and high flux output applications. Acriche LEDs are an environmentally friendly semiconductor lighting source that can be directly connected to an AC power source without any DC conversion requiredAcriche’s thermal management performance exceeds other power LED solutions by incorporating state- of-the-art SMD design and use of specialized thermal emission material. Acriche is an ideal light source for general purpose illumination applications

  • Illumination Color: Warm White
  • Connect directly to AC power
  • Power Saving
  • Long Life
  • Simplified B.O.M
  • Small design footprint
  • Low thermal resistance
  • SMT solderbility
  • Lead Free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
Circular
150 lm
250
Surface Mount
Top Mount
-30 to 85 °C
2SMD
2
12 x 12 x 6.54 mm
SMD
Uni-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: