AN3201
LED Uni-Color White 2-Pin SMD
Click image to enlarge
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AN3201
Secondary Manufacturer Part#: AN3201
- RoHS 10 Compliant
- Tariff Charges
Acriche series is designed for AC source operation and high flux output applications. Acriche is a semi-permanent and environmental semiconductor lighting that can be used in AC without additional deviceAcriche's thermal management perform exceeds other power LED solutions It incorporates state of the art SMD design and Thermal emission material
- Illumination Color: Warm White
- Connect directly in AC power
- Power Saving
- Long Life Time
- Simple BOM
- Miniaturization
- Low thermal resistance
- SMT solderbility
- Lead Free product
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3000 K | ||
| Circular | ||
| 145 lm | ||
| 40 mA | ||
| 100 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 12 x 12 x 6.54 mm | ||
| SMD | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |