PDP SEO Portlet

AN3200-W

Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AN3200-W
Secondary Manufacturer Part#: AN3200-W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
Circular
150 lm
250
40 mA
Surface Mount
Top Mount
-30 to 85 °C
2SMD
2
12 x 12 x 6.54 mm
SMD
Uni-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: