AN3200-V
Click image to enlarge
Manufacturer:Seoul Semiconductor
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AN3200-V
Secondary Manufacturer Part#: AN3200-V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3000 K | ||
| Circular | ||
| 150 lm | ||
| 250 | ||
| 40 mA | ||
| Surface Mount | ||
| Top Mount | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 12 x 12 x 6.54 mm | ||
| SMD | ||
| Uni-Color | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |