1N5550US
Standard Recovery Rectifier, 200 V, 3 A, Single, 1.2 V, 2 us, 100 A, MELF-B, 2 Pins
Manufacturer:Sensitron Semiconductor
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N5550US
- RoHS 10 Compliant
- Tariff Charges
1N5550US is a 3A standard recovery rectifier. This void less hermetically sealed standard recovery rectifier diode is military qualified per MIL-PRF-19500/420 and is targeted for space, commercial and military aircraft, military vehicles, shipboard markets, and all high reliability applications.
- Qualified per MIL-PRF-19500/420
- Hermetic, non-cavity glass package
- Category I metallurgically bonded, 100% hot solder dipped
- Peak inverse voltage is 200VDC max (TA = 25°C)
- Average DC output current (Io) is 3.0Amps m
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| MELF-B | ||
| null | ||
| Surface Mount | ||
| 100 A | ||
| 1.2 V | ||
| MSL 1 - Unlimited | ||
| null | ||
| 175 °C | ||
| 100 A | ||
| null | ||
| null | ||
| 200 V | ||
| 2 µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |