STS4L-AD1B-R3
Temperature Sensor IC, Digital, -40 °C, 125 °C, DFN-EP, 4 Pins
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: STS4L-AD1B-R3
Secondary Manufacturer Part#: 3.001.160
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -40 °C | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| I2C | ||
| 16 Bits | ||
| DFN-EP | ||
| Digital | ||
| 3.6 V | ||
| 1.08 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |