PDP SEO Portlet

SLQ-QT105

Flow Meter, Flowmeter, 12 bar, 4.5 V

Manufacturer:Sensirion
Avnet Manufacturer Part #: SLQ-QT105
Secondary Manufacturer Part#: 1-100808-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 10%
Liquid
12 bar
25 °C
20 °C
Cable
Flowmeter
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026106000
Schedule B: 9026107000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$2113.62791
8+
$2038.98469
16+
$1970.74667
32+
$1907.17419
64+
$1847.575