SLF3S-1300F
Sensor, Liquid Flow, 0.04 l/min, 12 bar, 3.2 to 3.8 VDC, SLF3x Series
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Flow Sensors, Liquid Flow Sensors
Avnet Manufacturer Part #: SLF3S-1300F
Secondary Manufacturer Part#: 3.000.091
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% | ||
| 0.04 LPM | ||
| Liquid | ||
| 12 bar | ||
| 50 °C | ||
| 5 °C | ||
| 1/4-28 | ||
| UNF | ||
| SLF3x Series | ||
| Clamp Mount | ||
| 7214345 | ||
| 3.8 V | ||
| 3.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026106000 |
| Schedule B: | 9026107000 |