SHT85
Temperature and Humidity Sensor, 0% to 100% RH, -40°C to 105°C, I2C, Digital, SIP-4, 2.15 to 5.5 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% RH | ||
| 0% to 100% Relative Humidity | ||
| 4 | ||
| 105 °C | ||
| -40 °C | ||
| 8 s | ||
| Module | ||
| I2C | ||
| Digital | ||
| 5.5 V | ||
| 2.15 V | ||
| ± 0.1°C | ||
| 2 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |