SHT41-AD1B-R2
Temperature and Humidity Sensor, 0 to 100% RH, -40°C to 125°C, I2C, Digital, DFN-4, 1.08 V to 3.6 V
Manufacturer:Sensirion
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: SHT41-AD1B-R2
Secondary Manufacturer Part#: 3.000.466
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.8% RH | ||
| 0% to 100% Relative Humidity | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| SHT4x Series | ||
| 6 s | ||
| DFN | ||
| I2C | ||
| Digital | ||
| 3.6 V | ||
| 1.08 V | ||
| ± 0.2°C | ||
| 2 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |